
This Samtec MMSDT-05-24-L-03.50-D-K-LUX cable assembly features a polytetrafluoroethylene jacket and 24AWG wire size. It is designed for power applications and has a maximum operating temperature range of -55°C to 125°C. The assembly has a maximum voltage rating of 300VAC and a maximum current rating of 3.9A per contact. The SKT-SKT connector type is suitable for crimp-crimp termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MMSDT-05-24-L-03.50-D-K-LUX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Connector Type A | Power |
| Connector Type B | Power |
| Gender | SKT-SKT |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polytetrafluoroethylene |
| Wire Size | 24AWG |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3.9/ContactA |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec MMSDT-05-24-L-03.50-D-K-LUX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.