
This Samtec MMSDT-05-24-L-05.00-D-K-MUS cable assembly features 24AWG wire size and a polytetrafluoroethylene jacket. It is designed for power applications and has a maximum operating temperature range of -55°C to 125°C. The assembly has a maximum voltage rating of 300VAC and a maximum current rating of 3.9 amps per contact. The connectors are terminated with a crimp-crimp connection and have a SKT-SKT gender.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MMSDT-05-24-L-05.00-D-K-MUS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Connector Type A | Power |
| Connector Type B | Power |
| Gender | SKT-SKT |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polytetrafluoroethylene |
| Wire Size | 24AWG |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3.9/ContactA |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec MMSDT-05-24-L-05.00-D-K-MUS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.