
This Samtec MMSDT-05-24-S-06.00-D-K-MUX cable assembly is a power cable assembly with a SKT-SKT gender configuration and crimp-crimp contact termination. The jacket material is polytetrafluoroethylene. It operates between -55°C and 125°C and has a maximum current rating of 3.9 amps per contact and a maximum voltage rating of 300VAC.
Samtec MMSDT-05-24-S-06.00-D-K-MUX technical specifications.
| Connector Type A | Power |
| Connector Type B | Power |
| Gender | SKT-SKT |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polytetrafluoroethylene |
| Wire Size | 24AWG |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3.9/ContactA |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec MMSDT-05-24-S-06.00-D-K-MUX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.