This Samtec MMSDT-08-24-L-64.00-D-K-MUS cable assembly features a power connector type A and B, with a SKT-SKT gender and crimp-crimp termination. The jacket material is polytetrafluoroethylene, and the wire size is 24 AWG. It operates within a temperature range of -55°C to 125°C and has a maximum current rating of 3.9 amps per contact and a maximum voltage rating of 300VAC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MMSDT-08-24-L-64.00-D-K-MUS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Connector Type A | Power |
| Connector Type B | Power |
| Gender | SKT-SKT |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polytetrafluoroethylene |
| Wire Size | 24AWG |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3.9/ContactA |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec MMSDT-08-24-L-64.00-D-K-MUS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.