
This Samtec MMSDT-09-28-F-06.00-D-K-MUS cable assembly features 28AWG power connectors with a polytetrafluoroethylene jacket. It is rated for a maximum operating temperature of 125°C and a minimum of -40°C. The assembly can handle a maximum current of 2.6 amps per contact and a maximum voltage rating of 300VAC.
Samtec MMSDT-09-28-F-06.00-D-K-MUS technical specifications.
| Connector Type A | Power |
| Connector Type B | Power |
| Gender | SKT-SKT |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polytetrafluoroethylene |
| Wire Size | 28AWG |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 2.6/ContactA |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MMSDT-09-28-F-06.00-D-K-MUS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.