
This power cable assembly features 24AWG wire with a polytetrafluoroethylene jacket, suitable for power applications. The SKT-SKT connectors are terminated via crimp connections, allowing for secure and reliable connections. The assembly operates within a temperature range of -55°C to 125°C and is rated for a maximum voltage of 300VAC and a maximum current of 3.9A per contact.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MMSDT-10-24-S-03.01-D-K-LUX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Connector Type A | Power |
| Connector Type B | Power |
| Gender | SKT-SKT |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polytetrafluoroethylene |
| Wire Size | 24AWG |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3.9/ContactA |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec MMSDT-10-24-S-03.01-D-K-LUX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.