
This Samtec MMSDT-15-24-L-04.00-D-K-MUS cable assembly features SKT-SKT connectors with crimp-crimp termination, a polytetrafluoroethylene jacket, and supports up to 3.9 amps per contact. It operates within a temperature range of -40°C to 125°C and is rated for 300VAC. The assembly is constructed with 24AWG wire.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MMSDT-15-24-L-04.00-D-K-MUS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Connector Type A | Power |
| Connector Type B | Power |
| Gender | SKT-SKT |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polytetrafluoroethylene |
| Wire Size | 24AWG |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3.9/ContactA |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec MMSDT-15-24-L-04.00-D-K-MUS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.