
This Samtec MMSDT-15-24-L-06.00-D-K-MUS cable assembly features power connectors with a SKT-SKT gender and crimp-crimp contact termination. The jacket material is polytetrafluoroethylene, and the wire size is 24 AWG. The assembly operates within a temperature range of -40 to 125°C and has a maximum voltage rating of 300VAC.
Samtec MMSDT-15-24-L-06.00-D-K-MUS technical specifications.
| Connector Type A | Power |
| Connector Type B | Power |
| Gender | SKT-SKT |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polytetrafluoroethylene |
| Wire Size | 24AWG |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3.9/ContactA |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MMSDT-15-24-L-06.00-D-K-MUS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.