
The MMSDT-16-20-L-40.00-D-K-MUS is a power connector assembly from Samtec, featuring SKT-SKT gender and crimp-crimp termination. It has a maximum operating temperature range of -40°C to 125°C and a maximum voltage rating of 300VAC. The connector is designed for use with 20AWG wire and is suitable for applications requiring high current ratings, with a maximum rating of 4.8A per contact.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MMSDT-16-20-L-40.00-D-K-MUS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Connector Type A | Power |
| Connector Type B | Power |
| Gender | SKT-SKT |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polytetrafluoroethylene |
| Wire Size | 20AWG |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 4.8/ContactA |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec MMSDT-16-20-L-40.00-D-K-MUS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.