
The MMSDT-16-24-L-80.00-D-K-LUX is a power connector assembly with SKT-SKT gender and crimp-crimp termination. It features a polytetrafluoroethylene jacket and supports 24AWG wire size. The connector is rated for operation between -40°C and 125°C and can handle a maximum voltage of 300VAC. It has a maximum current rating of 3.9 amps per contact.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MMSDT-16-24-L-80.00-D-K-LUX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Connector Type A | Power |
| Connector Type B | Power |
| Gender | SKT-SKT |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polytetrafluoroethylene |
| Wire Size | 24AWG |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3.9/ContactA |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec MMSDT-16-24-L-80.00-D-K-LUX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.