The MMSDT-16-28-F-06.00-D-K-MUS is a SKT-SKT crimp-crimp power connector designed for high-reliability applications. It features a polytetrafluoroethylene jacket material and a wire size of 28AWG. The connector operates reliably between -40°C and 125°C and is rated for 300VAC. With a max current rating of 2.6A per contact, this connector is suitable for demanding power applications.
Samtec MMSDT-16-28-F-06.00-D-K-MUS technical specifications.
| Connector Type A | Power |
| Connector Type B | Power |
| Gender | SKT-SKT |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polytetrafluoroethylene |
| Wire Size | 28AWG |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 2.6/ContactA |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MMSDT-16-28-F-06.00-D-K-MUS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.