
The Samtec MMSDT-20-30-L-04.72-D-K-MUS is a SKT-SKT power connector with crimp-crimp contacts, suitable for 30AWG wire. It operates within a temperature range of -40 to 125°C. The connector is rated for 2.1A per contact and 300VAC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MMSDT-20-30-L-04.72-D-K-MUS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Connector Type A | Power |
| Connector Type B | Power |
| Gender | SKT-SKT |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polytetrafluoroethylene |
| Wire Size | 30AWG |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 2.1/ContactA |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec MMSDT-20-30-L-04.72-D-K-MUS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.