The MMSDT-23-28-F-06.00-D-K-MUS is a power cable assembly from Samtec, featuring a SKT-SKT gender and crimp-crimp contact termination. Constructed with a polytetrafluoroethylene jacket, it accommodates 28AWG wire size. This cable assembly is rated for 300VAC and has a maximum current rating of 2.6 amps per contact. It operates within a temperature range of -40°C to 125°C.
Samtec MMSDT-23-28-F-06.00-D-K-MUS technical specifications.
| Connector Type A | Power |
| Connector Type B | Power |
| Gender | SKT-SKT |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polytetrafluoroethylene |
| Wire Size | 28AWG |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 2.6/ContactA |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MMSDT-23-28-F-06.00-D-K-MUS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.