The Samtec MMSS-02-20-L-30.00-D-K-MUS is a SKT-SKT power connector designed for crimp-crimp termination. Constructed with a polyvinyl chloride jacket, this connector is suitable for power applications. It features a maximum current rating of 4.8 amps per contact and a maximum voltage rating of 300VAC. The operating temperature range is -55°C to 105°C, making it suitable for a variety of environments.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MMSS-02-20-L-30.00-D-K-MUS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Connector Type A | Power |
| Connector Type B | Power |
| Gender | SKT-SKT |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
| Wire Size | 20AWG |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 4.8/ContactA |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MMSS-02-20-L-30.00-D-K-MUS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.