The Samtec MMSS-02-22-L-05.00-D-K-LUX is a SKT-SKT power connector with crimp-crimp contact termination, suitable for use with 22AWG wire. It operates within a temperature range of -10°C to 105°C and has a maximum voltage rating of 300VAC. This connector is designed for power applications and is part of the Samtec cable assembly product line.
Checking distributor stock and pricing after the page loads.
| Connector Type A | Power |
| Connector Type B | Power |
| Gender | SKT-SKT |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
| Wire Size | 22AWG |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 4.3/ContactA |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |