
This power cable assembly features a 30AWG wire size with a maximum voltage rating of 300VAC and a maximum current rating of 2.1A per contact. The assembly has a polyvinyl chloride jacket material and a crimp-crimp termination. It is designed to operate within a temperature range of -10 to 80°C. The cable assembly is suitable for use in power applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MMSS-02-30-F-43.00-D-K-LDS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Connector Type A | Power |
| Connector Type B | Power |
| Gender | SKT-SKT |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
| Wire Size | 30AWG |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 80°C |
| Max Current Rating | 2.1/ContactA |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MMSS-02-30-F-43.00-D-K-LDS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.