
The Samtec MMSS-04-22-L-06.00-D-K-MUS is a SKT-SKT power connector with crimp-crimp termination. It features a polyvinyl chloride jacket and supports 22AWG wire size. The connector operates within a temperature range of -55°C to 105°C and has a maximum voltage rating of 300VAC. It is designed for use in power cord assemblies and meets IEC and NEMA standards.
Samtec MMSS-04-22-L-06.00-D-K-MUS technical specifications.
| Connector Type A | Power |
| Connector Type B | Power |
| Gender | SKT-SKT |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
| Wire Size | 22AWG |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 4.3/ContactA |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MMSS-04-22-L-06.00-D-K-MUS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.