
This Samtec MMSS-05-20-L-05.00-D-K-MUS cable assembly is a power connector with SKT-SKT gender and crimp-crimp termination. It features a polyvinyl chloride jacket and 20 AWG wire size. The assembly operates between -10 and 105°C and is rated for 300VAC. It has a maximum current rating of 4.8 amps per contact.
Samtec MMSS-05-20-L-05.00-D-K-MUS technical specifications.
| Connector Type A | Power |
| Connector Type B | Power |
| Gender | SKT-SKT |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
| Wire Size | 20AWG |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 4.8/ContactA |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MMSS-05-20-L-05.00-D-K-MUS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.