
The Samtec MMSS-05-22-L-14.00-D-K-MUS is a power cable assembly with a 22AWG wire size and a SKT-SKT gender. It features a crimp termination and is made from polyvinyl chloride jacket material. The assembly has a maximum operating temperature range of -55°C to 105°C and a maximum voltage rating of 300VAC. It is rated for a maximum current of 4.3 amps per contact.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MMSS-05-22-L-14.00-D-K-MUS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Connector Type A | Power |
| Connector Type B | Power |
| Gender | SKT-SKT |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
| Wire Size | 22AWG |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 4.3/ContactA |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MMSS-05-22-L-14.00-D-K-MUS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.