The Samtec MMSS-05-28-L-06.00-D-K-MUS is a power cable assembly with a maximum operating temperature range of -10 to 80°C. It features a 28AWG wire size and a maximum voltage rating of 300VAC. The assembly has a SKT-SKT gender and a crimp-crimp contact termination. It is suitable for use in power applications and is constructed with a polyvinyl chloride jacket material.
Samtec MMSS-05-28-L-06.00-D-K-MUS technical specifications.
| Connector Type A | Power |
| Connector Type B | Power |
| Gender | SKT-SKT |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
| Wire Size | 28AWG |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 80°C |
| Max Current Rating | 2.6/ContactA |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MMSS-05-28-L-06.00-D-K-MUS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.