This cable assembly features a 24AWG power connector with a SKT gender and crimp termination. The jacket material is polyvinyl chloride, and the assembly is rated for 300VAC. It operates within a temperature range of -55°C to 105°C and has a maximum current rating of 3.9A per contact.
Samtec MMSS-06-24C-L-06.80-S-K technical specifications.
| Connector Type A | Power |
| Gender | SKT |
| Contact Termination | Crimp |
| Jacket Material | Polyvinyl Chloride |
| Wire Size | 24AWG |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 3.9/ContactA |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MMSS-06-24C-L-06.80-S-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.