The MMSS-10-22-S-05.12-S is a power connector designed for crimp termination. It features a polyvinyl chloride jacket and a 22AWG wire size. The connector is rated for operation between -10°C and 105°C and can handle a maximum voltage of 300VAC. It has a maximum current rating of 4.3 amps per contact.
Samtec MMSS-10-22-S-05.12-S technical specifications.
| Connector Type A | Power |
| Gender | SKT |
| Contact Termination | Crimp |
| Jacket Material | Polyvinyl Chloride |
| Wire Size | 22AWG |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 4.3/ContactA |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MMSS-10-22-S-05.12-S to view detailed technical specifications.
No datasheet is available for this part.