This Samtec MMSST-02-20-L-30.00-S-K-M cable assembly features a power connector with a polytetrafluoroethylene jacket and crimp termination. It has a maximum operating temperature range of -40 to 125°C and a maximum voltage rating of 300VAC. The cable assembly is designed for use in applications requiring high current transmission, with a maximum current rating of 4.8 amps per contact. The 20AWG wire size provides a suitable balance between conductivity and flexibility.
Sign in to ask questions about the Samtec MMSST-02-20-L-30.00-S-K-M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec MMSST-02-20-L-30.00-S-K-M technical specifications.
| Connector Type A | Power |
| Gender | SKT |
| Contact Termination | Crimp |
| Jacket Material | Polytetrafluoroethylene |
| Wire Size | 20AWG |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 4.8/ContactA |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec MMSST-02-20-L-30.00-S-K-M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.