
The MMSST-02-28-L-06.00-D-K-MUS is a power cable assembly from Samtec. It features a 28AWG wire size and a polytetrafluoroethylene jacket material. The assembly has a maximum operating temperature range of -40 to 125°C and a maximum voltage rating of 300VAC. Each contact has a maximum current rating of 2.6 amps. The cable assembly is terminated with crimp connections.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MMSST-02-28-L-06.00-D-K-MUS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Connector Type A | Power |
| Connector Type B | Power |
| Gender | SKT-SKT |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polytetrafluoroethylene |
| Wire Size | 28AWG |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 2.6/ContactA |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MMSST-02-28-L-06.00-D-K-MUS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.