
The Samtec MMSST-05-20-L-04.25-D-K-MUS is a power connector designed for crimp-crimp termination. It features a SKT-SKT gender configuration and is rated for 300VAC. The connector has a maximum current rating of 4.8A per contact and operates within a temperature range of -55°C to 125°C. The jacket material is polytetrafluoroethylene, and the wire size is 20AWG.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MMSST-05-20-L-04.25-D-K-MUS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Connector Type A | Power |
| Connector Type B | Power |
| Gender | SKT-SKT |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polytetrafluoroethylene |
| Wire Size | 20AWG |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 4.8/ContactA |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec MMSST-05-20-L-04.25-D-K-MUS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.