The MMSST-05-20-S-06.00-D-K-MUS power connector from Samtec features a SKT-SKT gender with crimp-crimp contact termination. It supports wire sizes of 20 AWG and operates within a temperature range of -55°C to 125°C. The connector is rated for a maximum voltage of 300VAC and a maximum current of 4.8 amps per contact.
Samtec MMSST-05-20-S-06.00-D-K-MUS technical specifications.
| Connector Type A | Power |
| Connector Type B | Power |
| Gender | SKT-SKT |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polytetrafluoroethylene |
| Wire Size | 20AWG |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 4.8/ContactA |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec MMSST-05-20-S-06.00-D-K-MUS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.