The MMSST-05-24-L-06.00-D-K-MUS cable assembly features a polytetrafluoroethylene jacket and 24AWG wire size. It has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 300VAC. The assembly is designed for power applications and has a maximum current rating of 3.9 amps per contact.
Samtec MMSST-05-24-L-06.00-D-K-MUS technical specifications.
| Connector Type A | Power |
| Connector Type B | Power |
| Gender | SKT-SKT |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polytetrafluoroethylene |
| Wire Size | 24AWG |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3.9/ContactA |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec MMSST-05-24-L-06.00-D-K-MUS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.