
This Samtec MMSST-05-24-L-60.00-D-K-MUS cable assembly features 24AWG power connectors with crimp-crimp termination and a polytetrafluoroethylene jacket. It is rated for 300VAC and has a maximum current rating of 3.9 amps per contact. The assembly operates within a temperature range of -55C to 125C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MMSST-05-24-L-60.00-D-K-MUS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Connector Type A | Power |
| Connector Type B | Power |
| Gender | SKT-SKT |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polytetrafluoroethylene |
| Wire Size | 24AWG |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3.9/ContactA |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec MMSST-05-24-L-60.00-D-K-MUS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.