
The MMSST-05-30-L-03.25-D-K-MUS from Samtec is a power cable assembly with a maximum operating temperature range of -40 to 125°C. It features a 30AWG wire size and a maximum voltage rating of 300VAC. The assembly has a maximum current rating of 2.1A per contact and is designed for crimp-crimp termination. The jacket material is polytetrafluoroethylene, and the connector type is power with a SKT-SKT gender.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MMSST-05-30-L-03.25-D-K-MUS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Connector Type A | Power |
| Connector Type B | Power |
| Gender | SKT-SKT |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polytetrafluoroethylene |
| Wire Size | 30AWG |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 2.1/ContactA |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MMSST-05-30-L-03.25-D-K-MUS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.