
This Samtec MMSST-06-28-F-06.00-D-K-MUS cable assembly features a polytetrafluoroethylene jacket and supports up to 2.6 amps per contact. It operates within a temperature range of -40 to 125 degrees Celsius. The assembly is designed for power applications and is rated for 300 volts AC. The connectors are terminated via crimp-crimp connections.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MMSST-06-28-F-06.00-D-K-MUS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Connector Type A | Power |
| Connector Type B | Power |
| Gender | SKT-SKT |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polytetrafluoroethylene |
| Wire Size | 28AWG |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 2.6/ContactA |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MMSST-06-28-F-06.00-D-K-MUS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.