This Samtec MMSST-06-30-L-10.00-D-K-MUS cable assembly features 30AWG power connectors with crimp-crimp termination and a polytetrafluoroethylene jacket. It is rated for 300VAC and can operate between -40°C and 125°C. Each contact can handle up to 2.1A of current.
Samtec MMSST-06-30-L-10.00-D-K-MUS technical specifications.
| Connector Type A | Power |
| Connector Type B | Power |
| Gender | SKT-SKT |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polytetrafluoroethylene |
| Wire Size | 30AWG |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 2.1/ContactA |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec MMSST-06-30-L-10.00-D-K-MUS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.