
The Samtec MMSST-21-28-L-06.00-D-K-MUS is a SKT-SKT crimp-crimp power connector with a 28AWG wire size, operating within a temperature range of -40°C to 125°C. It features a maximum voltage rating of 300VAC and a maximum current rating of 2.6A per contact. The connector jacket is made of polytetrafluoroethylene, a durable and resistant material. This connector is suitable for use in a variety of applications, including those requiring compliance with IEC and NEMA standards.
Samtec MMSST-21-28-L-06.00-D-K-MUS technical specifications.
| Connector Type A | Power |
| Connector Type B | Power |
| Gender | SKT-SKT |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polytetrafluoroethylene |
| Wire Size | 28AWG |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 2.6/ContactA |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MMSST-21-28-L-06.00-D-K-MUS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.