
This 4-contact surface mount header features a maximum operating temperature of 125°C and commercial reliability. The header is constructed with a black liquid crystal polymer (LCP) insulator and has a straight mounting style. The contacts are plated with a tin (Sn) finish and have a nickel (Ni) barrier, and the mating contact row spacing is 0.079 inches.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MMT-102-01-F-DH-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec MMT-102-01-F-DH-TR technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | LIQUID CRYSTAL POLYMER (LCP) |
| Total Number of Contacts | 4 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Insulator Color | BLACK |
| Number Of PCB Rows | 2 |
| Plating Thickness | FLASH |
| Number Of Connectors | ONE |
| Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier |
| Mating Contact Row Spacing | 0.079 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec MMT-102-01-F-DH-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.