
This 2-position shrouded header features a right angle mounting style and is designed for surface mount applications. The connector has two male contacts and is constructed with a liquid crystal polymer (LCP) insulator. The operating temperature range is -55 to 125 degrees Celsius, and the reliability is commercial grade. The header is plated with 10u of tin with a nickel barrier.
Samtec MMT-102-01-L-SH-TR technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | LIQUID CRYSTAL POLYMER (LCP) |
| Total Number of Contacts | 2 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Insulator Color | BLACK |
| Number Of PCB Rows | 1 |
| Plating Thickness | 10u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec MMT-102-01-L-SH-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.