
This 2-pin right angle surface mount header features a liquid crystal polymer insulator and a matte tin finish with nickel barrier. It operates within a temperature range of -55°C to 105°C and meets commercial reliability standards. The header is designed for surface mount applications and has a black insulator color. It also meets the UL 94V-0 flammability code.
Samtec MMT-102-01-T-SH technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -55 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | LIQUID CRYSTAL POLYMER (LCP) |
| Total Number of Contacts | 2 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 1 |
| Number Of Connectors | ONE |
| Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec MMT-102-01-T-SH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.