This Samtec MMT-102-02-LM-SH-P-TR is a 2-contact unshrouded right angle surface mount header with a terminal pitch of 2mm. It has a body orientation of right angle and is designed for surface mount applications. The product has a length of 4mm, a depth of 9.24mm, and a height of 2mm. It is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The header has a maximum current rating of 3A per contact and is terminated using solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MMT-102-02-LM-SH-P-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 2 |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Rows | 1 |
| Product Length (mm) | 4 |
| Product Depth (mm) | 9.24 |
| Product Height (mm) | 2 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3/ContactA |
| Mating Length | 4.45mm |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MMT-102-02-LM-SH-P-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.