
Right-angle, surface-mount unshrouded header with 5 positions and 5 male pin contacts on a 2mm pitch. Features tin-plated bronze contacts with a square shape and tin mating finish. Constructed with a black polymer insulation material and a black housing, this component offers a temperature range of -55°C to 105°C and a UL94 V-0 flammability rating. Termination is via solder, and it is supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MMT-105-01-T-SH-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 7.99mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | MMT |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec MMT-105-01-T-SH-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.