
This 6-contact unshrouded header features a right-angle body orientation and a terminal pitch of 2mm. It is designed for surface mount applications and has a product length of 12mm, a product depth of 7.99mm, and a product height of 2mm. The header is rated for operation between -55°C and 125°C and has a maximum current rating of 3A per contact. It is suitable for use in memory card sockets and other applications requiring a high-density interconnect solution.
Samtec MMT-106-01-L-SH-A technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Rows | 1 |
| Product Length (mm) | 12 |
| Product Depth (mm) | 7.99 |
| Product Height (mm) | 2 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 6 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3/ContactA |
| Mating Length | 3.2mm |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MMT-106-01-L-SH-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.