
This 6-contact unshrouded right-angle surface-mount header features a terminal pitch of 2mm and a product length of 12mm. It has a maximum operating temperature range of -55°C to 105°C and a maximum current rating of 3A per contact. The header is designed for surface-mount applications and has a termination method of solder. It is suitable for use in a variety of electronic devices and systems.
Samtec MMT-106-01-T-SH-LC-K-TR technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Rows | 1 |
| Product Length (mm) | 12 |
| Product Depth (mm) | 7.99 |
| Product Height (mm) | 2 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 6 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 3/ContactA |
| Mating Length | 3.2mm |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MMT-106-01-T-SH-LC-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.