
This 8-contact unshrouded header features a right-angle body orientation and a surface-mount termination method. It has a terminal pitch of 2mm and a product length of 16mm. The header is designed for surface-mount applications and can operate within a temperature range of -55°C to 125°C. Each contact has a maximum current rating of 3A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MMT-108-01-F-SH-P-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 2 |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Rows | 1 |
| Product Length (mm) | 16 |
| Product Depth (mm) | 7.99 |
| Product Height (mm) | 2 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3/ContactA |
| Mating Length | 3.2mm |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MMT-108-01-F-SH-P-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.