
This 11-contact unshrouded header features a right-angle body orientation and a surface mount termination method. It has a terminal pitch of 2mm and a product length of 22mm. The header is designed for use in applications where a high degree of reliability and durability are required, with a maximum operating temperature range of -55°C to 105°C. The maximum current rating per contact is 3A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MMT-111-02-T-SH-001-P-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 2 |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Rows | 1 |
| Product Length (mm) | 22 |
| Product Depth (mm) | 9.24 |
| Product Height (mm) | 2 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 11 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 3/ContactA |
| Mating Length | 4.45mm |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MMT-111-02-T-SH-001-P-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.