
This 12-contact unshrouded header features a right angle body orientation and a surface mount termination method. It has a terminal pitch of 2mm and a product length of 24mm. The header is designed for use in applications where a high current rating is required, with a maximum current rating of 3A per contact. The operating temperature range is -55°C to 125°C.
Samtec MMT-112-01-F-SH-P-TR technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Rows | 1 |
| Product Length (mm) | 24 |
| Product Depth (mm) | 7.99 |
| Product Height (mm) | 2 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 12 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3/ContactA |
| Mating Length | 3.2mm |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MMT-112-01-F-SH-P-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.