This Samtec MMT-116-02-S-DH-A-P is a 32-contact unshrouded header with a right-angle body orientation, designed for surface mount applications. It features a terminal pitch of 2mm and a row spacing of 2mm, with a product length of 32mm and a product height of 4mm. The header has a maximum operating temperature range of -55°C to 125°C and a maximum current rating of 3A per contact.
Samtec MMT-116-02-S-DH-A-P technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 2 |
| Product Length (mm) | 32 |
| Product Depth (mm) | 12.67 |
| Product Height (mm) | 4 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 32 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3/ContactA |
| Mating Length | 4.45mm |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MMT-116-02-S-DH-A-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.