Board Connector, 38 Contact(s), 2 Row(s), Male, Right Angle, Solder and Surface Mount Terminal
Checking distributor stock and pricing after the page loads.
| Termination Type | SOLDER AND SURFACE MOUNT |
| Total Number of Contacts | 38 |
| Contact Gender | MALE |
| Mounting Style | RIGHT ANGLE |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |