
This unshrouded header features 24 contacts and a right-angle body orientation. It has a terminal pitch of 2mm and is designed for surface-mount applications. The header has a product length of 48mm, a product depth of 7.99mm, and a product height of 2mm. It is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The maximum current rating per contact is 3A.
Samtec MMT-124-01-T-SH-LC technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Rows | 1 |
| Product Length (mm) | 48 |
| Product Depth (mm) | 7.99 |
| Product Height (mm) | 2 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 24 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 3/ContactA |
| Mating Length | 3.2mm |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MMT-124-01-T-SH-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.