
This Samtec MMT-132-01-T-SH connector features a 32-contact male header with a right-angle mounting style, suitable for surface mount applications. It has a maximum operating temperature of 105°C and a commercial reliability rating. The insulator is made of liquid crystal polymer (LCP) with a black color and a UL flammability code of 94V-0. The contact finish is matte tin with a nickel barrier.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MMT-132-01-T-SH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Min Operating Temperature | -55 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | LIQUID CRYSTAL POLYMER (LCP) |
| Total Number of Contacts | 32 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 1 |
| Number Of Connectors | ONE |
| Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec MMT-132-01-T-SH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.