
This 68-contact unshrouded header features a 2mm terminal pitch and is rated for 600VAC. It is designed for surface mount applications and has a maximum operating temperature range of -55°C to 105°C. The header is terminated using solder and has a maximum current rating of 3A per contact.
Sign in to ask questions about the Samtec MMT-134-01-T-DV-LC-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec MMT-134-01-T-DV-LC-TR technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 68 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 600VAC |
| Height | 6.2mm |
| Mating Length | 3.2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MMT-134-01-T-DV-LC-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.