Samtec MMTDT-05-24-L-03.25-D-TUS technical specifications.
| Cable Length (m) | 82.55 |
| Cable Type | Discrete Wire |
| Wire Size | 24AWG |
| Connector Type A | Header |
| Connector Type B | Socket |
| Gender | HDR-SKT |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Jacket Material | Polytetrafluoroethylene |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8544422000 |
| Schedule B | 8544420000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MMTDT-05-24-L-03.25-D-TUS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.