
SAMTEC MNT-111-BK-G Jumper (Busbar), Shunt, Shunt, Samtec TSW, MTSW, TLW, DW, EW, ZW, HW, & TSM Series Headers, 11 Ways
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Housing Color | Black |
| Number of Contacts | 22 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MNT |
| RoHS | Compliant |
