The MODM-E-04-8P8C-L-S-1-5 is a modular RJ-45 connector with 32 contacts and a 1.02mm terminal pitch. It is designed for through hole mounting and features a right angle body orientation. The connector is rated for operation between -25°C and 90°C and can handle a maximum current of 1.5 amps per contact and a maximum voltage of 120VAC. It is not integrated with magnetics and is categorized as a Cat 3 connector.
Checking distributor stock and pricing after the page loads.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 32 |
| Terminal Pitch | 1.02mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 90°C |
| Number of Terminals | 48 |
| Number of Ports | 4 |
| Category Number | Cat 3 |
| Integrated Magnetics | No |
| Max Current Rating | 1.5/ContactA |
| Max Voltage Rating | 120VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |